TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 720-2272
- Distrelec Article No.:
- 304-58-754
- Mfr. Part No.:
- 61117-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£14.50
(exc. VAT)
£17.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 01 June 2026
- Plus 6,200 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.145 | £14.50 |
*price indicative
- RS Stock No.:
- 720-2272
- Distrelec Article No.:
- 304-58-754
- Mfr. Part No.:
- 61117-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Current | 10A | |
| Series | Commercial MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.52mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.08mm² | |
| Maximum Contact Resistance | 3.25mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 18.42mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Current 10A | ||
Series Commercial MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.52mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.08mm² | ||
Maximum Contact Resistance 3.25mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 18.42mm | ||
TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts
A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.
TE Connectivity Commercial MATE-N-LOK Range
Note
For use in Commercial Mate-N-Lok housings only
