TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 720-2250
- Distrelec Article No.:
- 304-58-751
- Mfr. Part No.:
- 60617-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£17.56
(exc. VAT)
£21.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 350 unit(s) shipping from 12 June 2026
- Plus 350 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £1.756 | £17.56 |
| 200 - 740 | £1.563 | £15.63 |
| 750 - 2990 | £1.317 | £13.17 |
| 3000 - 5990 | £1.071 | £10.71 |
| 6000 + | £0.983 | £9.83 |
*price indicative
- RS Stock No.:
- 720-2250
- Distrelec Article No.:
- 304-58-751
- Mfr. Part No.:
- 60617-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Current | 10A | |
| Series | Commercial MATE-N-LOK | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 17.65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Current 10A | ||
Series Commercial MATE-N-LOK | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 17.65mm | ||
Standards/Approvals No | ||
TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts
A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.
TE Connectivity Commercial MATE-N-LOK Range
Note
For use in Commercial Mate-N-Lok housings only
