TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 720-2225
- Mfr. Part No.:
- 350707-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£5.80
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.116 | £5.80 |
*price indicative
- RS Stock No.:
- 720-2225
- Mfr. Part No.:
- 350707-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Current | 19A | |
| Series | Universal MATE-N-LOK | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 22.23mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Current 19A | ||
Series Universal MATE-N-LOK | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 22.23mm | ||
- COO (Country of Origin):
- US
TE Connectivity Universal MATE-N-LOK Contacts
PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.
TE Connectivitys Universal Mate-N-Lok Contacts provide a cost-effective and reliable way of grouping multiple lead connections in computers, business machines, entertainment centres and commercial equipment. These contacts are MADE of brass with a tin finish and are suitable for crimp termination. Both male and female contacts are available.
Features and Benefits
• Contact Orientation: Straight
• Termination Type: Crimp
• Connector & Contact Terminates To: Wire & Cable
Applications
• Consumer electronics,
• HVAC,
• Commercial,
• Power Supplies.
For MATE-N-LOK Plug Housings see stock number 680-0890
For MATE-N-LOK Receptacle Housings see stock number 115-1761
Positive crimp & poke assembly.
TE Connectivity Universal MATE-N-LOK™ Range
Approvals
UL, CSA
