TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Subtotal 10 units (supplied in a bag)*

£6.13

(exc. VAT)

£7.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£0.613

*price indicative

Packaging Options:
RS Stock No.:
720-2200P
Mfr. Part No.:
350552-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Current

19A

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Gold

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Maximum Wire Size mm²

2mm²

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

22.23mm

Standards/Approvals

No

TE Connectivity Universal MATE-N-LOK Contacts


PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

TE Connectivity’s Universal Mate-N-Lok Contacts provide a cost-effective and reliable way of grouping multiple lead connections in computers, business machines, entertainment centres and commercial equipment. These contacts are MADE of brass with a tin finish and are suitable for crimp termination. Both male and female contacts are available.

Features and Benefits


• Contact Orientation: Straight

• Termination Type: Crimp

• Connector & Contact Terminates To: Wire & Cable

Applications


• Consumer electronics,

• HVAC,

• Commercial,

• Power Supplies.

For MATE-N-LOK Plug Housings see stock number 680-0890

For MATE-N-LOK Receptacle Housings see stock number 115-1761

Positive crimp & poke assembly.

TE Connectivity Universal MATE-N-LOK™ Range


Approvals

UL, CSA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy