TE Connectivity MULTILOCK 090 II Series Female Crimp Terminal

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
720-1137
Mfr. Part No.:
368084-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

MULTILOCK 090 II Connector Housing

Series

MULTILOCK 090 II

Minimum Wire Size mm²

0.85mm²

Maximum Wire Size mm²

1.2mm²

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper Alloy

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy