TE Connectivity Standard Power Timer Series Female Crimp Terminal, 11 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 719-9804P
- Mfr. Part No.:
- 964328-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£270.00
(exc. VAT)
£320.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.27 |
| 3000 - 7400 | £0.228 |
| 7500 - 14900 | £0.211 |
| 15000 + | £0.195 |
*price indicative
- RS Stock No.:
- 719-9804P
- Mfr. Part No.:
- 964328-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Standard Power Timer Connector Housing | |
| Series | Standard Power Timer | |
| Current | 40A | |
| Minimum Wire Size AWG | 11AWG | |
| Minimum Wire Size mm² | 2.5mm² | |
| Contact Plating | Tin | |
| Contact Material | Copper Iron Alloy | |
| Maximum Wire Size AWG | 13AWG | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Length | 19.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Standard Power Timer Connector Housing | ||
Series Standard Power Timer | ||
Current 40A | ||
Minimum Wire Size AWG 11AWG | ||
Minimum Wire Size mm² 2.5mm² | ||
Contact Plating Tin | ||
Contact Material Copper Iron Alloy | ||
Maximum Wire Size AWG 13AWG | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Length 19.3mm | ||
Standards/Approvals No | ||
