TE Connectivity Econoseal J 070 Mk II Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
719-9488
Distrelec Article No.:
304-63-121
Mfr. Part No.:
171699-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Econoseal J 070 Mk II Connector Housing

Current

6A

Series

Econoseal J 070 Mk II

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

20.4mm

TE Connectivity Econoseal J Series Connector Contacts


A range of socket and pin crimp contacts for the Econoseal J series automotive wire connectors.

TE Connectivity Econoseal Connector System


Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

All connectors are designed to be used with thin walled non-irradiated PVC cables

Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy