TE Connectivity Junior Power Timer Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 719-9387
- Mfr. Part No.:
- 964286-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-9387
- Mfr. Part No.:
- 964286-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Junior Power Timer Connector Housing | |
| Series | Junior Power Timer | |
| Current | 30A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Length | 19.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Junior Power Timer Connector Housing | ||
Series Junior Power Timer | ||
Current 30A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Length 19.3mm | ||
Standards/Approvals No | ||
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.
TE Connectivity Junior Power Timer Automotive Connectors
Note
For MCP connectors see 680-5980
