TE Connectivity Standard Power Timer Series Female Crimp Terminal, 20 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 719-9384
- Mfr. Part No.:
- 927824-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£34.90
(exc. VAT)
£41.90
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 600 left, ready to ship
- Final 200 unit(s) shipping from 23 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | £0.349 | £34.90 |
| 2500 - 7400 | £0.265 | £26.50 |
| 7500 - 19900 | £0.23 | £23.00 |
| 20000 - 39900 | £0.213 | £21.30 |
| 40000 + | £0.202 | £20.20 |
*price indicative
- RS Stock No.:
- 719-9384
- Mfr. Part No.:
- 927824-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Standard Power Timer Connector Housing | |
| Series | Standard Power Timer | |
| Current | 30A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Contact Material | Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Length | 9.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Standard Power Timer Connector Housing | ||
Series Standard Power Timer | ||
Current 30A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Contact Material Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Length 9.4mm | ||
Standards/Approvals No | ||
TE Connectivity Standard Power Timer Contacts
A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors
