TE Connectivity Type III Series Male Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£33.65

(exc. VAT)

£40.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2,850 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.673£33.65
500 - 1450£0.558£27.90
1500 - 3700£0.471£23.55
3750 - 7450£0.437£21.85
7500 +£0.403£20.15

*price indicative

Packaging Options:
RS Stock No.:
719-6583
Mfr. Part No.:
66597-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

CPC and M Series Connector Housings

Series

Type III

Current

13A

Minimum Wire Size mm²

0.8mm²

Contact Plating

Tin

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

13.46mm

Standards/Approvals

No

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy