TE Connectivity MULTILOCK 070 Series Female Crimp Terminal, 24AWG Min, 22AWG Max
- RS Stock No.:
- 719-6555
- Mfr. Part No.:
- 173630-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-6555
- Mfr. Part No.:
- 173630-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | MULTILOCK 070 Connector Housing | |
| Series | MULTILOCK 070 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.3mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With MULTILOCK 070 Connector Housing | ||
Series MULTILOCK 070 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.3mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
