TE Connectivity ELCON Drawer Series Male Crimp Terminal Contact, 14AWG Min, 12AWG Max
- RS Stock No.:
- 719-5098
- Mfr. Part No.:
- 1650156-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-5098
- Mfr. Part No.:
- 1650156-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Elcon Mini Drawer, Lower Drawer, Middle Drawer, Square Drawer, TOP Drawer and Double Drawer Connector Housings | |
| Series | ELCON Drawer | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Elcon Mini Drawer, Lower Drawer, Middle Drawer, Square Drawer, TOP Drawer and Double Drawer Connector Housings | ||
Series ELCON Drawer | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 3mm² | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 12AWG | ||
