TE Connectivity ELCON Drawer Series Female Crimp Terminal, 6 AWG Min Crimp, 4 AWG Max
- RS Stock No.:
- 719-5095
- Mfr. Part No.:
- 6648335-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£19.78
(exc. VAT)
£23.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.78 |
*price indicative
- RS Stock No.:
- 719-5095
- Mfr. Part No.:
- 6648335-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Elcon Drawer Connector Housing | |
| Series | ELCON Drawer | |
| Current | 35A | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 19.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Elcon Drawer Connector Housing | ||
Series ELCON Drawer | ||
Current 35A | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 4AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 19.05mm | ||
Standards/Approvals No | ||
TE Connectivity ELCON Drawer Contacts
A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)
