TE Connectivity ELCON Drawer Series Female Crimp Terminal, 14 AWG Min Crimp, 12 AWG Max

Subtotal (1 unit)*

£7.22

(exc. VAT)

£8.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 266 unit(s) ready to ship
  • Plus 473 unit(s) shipping from 10 June 2026
  • Plus 500 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.22

*price indicative

Packaging Options:
RS Stock No.:
719-5091
Mfr. Part No.:
1648384-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Elcon Drawer Connector Housing

Series

ELCON Drawer

Current

35A

Minimum Wire Size AWG

14AWG

Minimum Wire Size mm²

2mm²

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Wire Size mm²

3mm²

Maximum Wire Size AWG

12AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

19.05mm

TE Connectivity ELCON Drawer Contacts


A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)

TE Connectivity ELCON Drawer Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy