TE Connectivity ELCON Drawer Series Male Crimp Terminal, 14 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 719-5089
- Mfr. Part No.:
- 1650153-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 719-5089
- Mfr. Part No.:
- 1650153-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Elcon Mini Drawer, Lower Drawer, Middle Drawer, Square Drawer, TOP Drawer and Double Drawer Connector Housings | |
| Series | ELCON Drawer | |
| Current | 200A | |
| Minimum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 2mm² | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 3mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA C22.2 No. 182.3-M1987, UL 1977, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Elcon Mini Drawer, Lower Drawer, Middle Drawer, Square Drawer, TOP Drawer and Double Drawer Connector Housings | ||
Series ELCON Drawer | ||
Current 200A | ||
Minimum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 2mm² | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 3mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA C22.2 No. 182.3-M1987, UL 1977, RoHS Compliant | ||
TE Connectivity ELCON Drawer Contacts
A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)
