TE Connectivity Economy Interconnect Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£13.10

(exc. VAT)

£15.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.262£13.10
500 - 1450£0.199£9.95
1500 - 3700£0.168£8.40
3750 +£0.155£7.75

*price indicative

Packaging Options:
RS Stock No.:
719-4935
Distrelec Article No.:
304-64-546
Mfr. Part No.:
170205-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Economy Interconnect Connector Housing

Series

Economy Interconnect

Current

2A

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Maximum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.1mm²

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

11.1mm

Non Compliant

TE Connectivity Economy Interconnection Pin and Socket Contacts


Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are MADE from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.

2.5mm TE Connectivity Economy Interconnection (EI) System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy