TE Connectivity Dynamic 2000 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
719-4682
Mfr. Part No.:
1318109-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Dynamic 2000 Connector Housing

Current

5A

Series

Dynamic 2000

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Gold, Gold

Contact Material

Copper Alloy, Copper Alloy

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.9mm²

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

25.87mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
JP

TE Connectivity DYNAMIC D-2000 Series Crimp Contacts


DYNAMIC D-2000 series tab and receptacle contacts for use in DYNAMIC D-2100 series connector housings. When the contact is inserted into the housing a lance inside the housing secures it into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. These DYNAMIC D-2000 series contacts have a twist resistant box type construction with 3 points of contact for increased electrical reliability. A long contact wiping length provides the high electrical reliability needed when used in industrial machinery.

Features and Benefits


• Twist resistant box style design

• 3 point contact design for electrical reliability

• Long contact wiping length

Product Application Information


DYNAMIC D-2100 connectors are suitable for use in most industrial signal applications.

TE Connectivity Dynamic 2000 Series


The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy