TE Connectivity Dynamic 3000 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max

Bulk discount available

Subtotal (1 pack of 50 units)*

£26.80

(exc. VAT)

£32.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 12 June 2026
  • Plus 300 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.536£26.80
250 +£0.482£24.10

*price indicative

Packaging Options:
RS Stock No.:
719-4521
Distrelec Article No.:
304-50-176
Mfr. Part No.:
1-917511-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Dynamic 3000 Connector Housing

Series

Dynamic 3000

Current

15A

Minimum Wire Size AWG

16AWG

Contact Plating

Gold

Minimum Wire Size mm²

1.25mm²

Contact Material

Copper Alloy

Maximum Wire Size mm²

2mm²

Maximum Wire Size AWG

14AWG

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

18.3mm

Standards/Approvals

No

Non Compliant

TE Connectivity DYNAMIC D-3000 Series Contacts


DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.

Features and Benefits


• High current capacity of 15A

• Twist resistant box style design

• 3 point contact design for electrical reliability

• Standard and high pressure versions

• Tin and gold plating options

Applications


The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery

Tyco Dynamic 3000 Series