TE Connectivity AMP Universal Power Series Female Crimp Terminal, 20AWG Min, 16AWG Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-4391
Mfr. Part No.:
175156-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

AMP Universal Power Connector Housing

Series

AMP Universal Power

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.4mm²

Termination Method

Crimp

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Non Compliant