TE Connectivity Power Double Lock Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-4323
Mfr. Part No.:
179594-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Power Double Lock Connector Housing

Series

Power Double Lock

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size AWG

22AWG

Termination Type

Crimp

Non Compliant

Contacts


TE Connectivity Power Double-Lock Range


TE Connectivity Power Double Lock Connectors are connectors with a Compact design for use in power circuit application and are ideally suited for wiring in refrigerators, Air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.