TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 719-0490
- Distrelec Article No.:
- 304-43-380
- Mfr. Part No.:
- 770901-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£1.48
(exc. VAT)
£1.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,140 unit(s) ready to ship
- Plus 210 unit(s) ready to ship from another location
- Plus 610 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.148 | £1.48 |
*price indicative
- RS Stock No.:
- 719-0490
- Distrelec Article No.:
- 304-43-380
- Mfr. Part No.:
- 770901-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Current | 3A | |
| Series | Mini-Universal MATE-N-LOK | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.4mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 17.04mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Current 3A | ||
Series Mini-Universal MATE-N-LOK | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.4mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 17.04mm | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
