TE Connectivity MULTILOCK 070 Series Female Crimp Terminal, 17 AWG Min Crimp, 15 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

£24.10

(exc. VAT)

£28.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900£0.241£24.10
1000 - 2900£0.205£20.50
3000 - 7400£0.181£18.10
7500 - 14900£0.164£16.40
15000 +£0.156£15.60

*price indicative

Packaging Options:
RS Stock No.:
719-0444
Mfr. Part No.:
282375-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

MULTILOCK 070 Connector Housing

Current

14A

Series

MULTILOCK 070

Contact Plating

Tin

Minimum Wire Size AWG

17AWG

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

15AWG

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Length

16mm

Standards/Approvals

No

MULTILOCK 040 & 070 Contacts & Tooling


These connectors manufactured from TE Connectivity offers a solid mechanical connection which is Ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

Features of 040 Series:


• Current rating – 8A

• Withstand voltage: 1kVac per 1 minute

• Low level resistance: 10 mΩ max (initial)

• Overall resistance: 20 mΩ max (final)

• Operating temperature: -30 – 105 °C

• Crimp terminating contacts

• Snap-in fixing connector cavities

Features of 070 Series:


• Current rating: 15A

• Withstand voltage: 1kVac per 1 minute

• Low level resistance: 1 mΩ max (initial)

• Overall resistance: 10 mΩ max (final)

• Operating temperature: -30 to +105 °C

• Crimp terminating contacts

• Snap-in fixing connector cavities

TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles

Board mounting options are pre-loaded with male contacts

For wire to board connections utilise a cable and a board receptacle

Cable cap accepts female contacts, cable plug accepts male contacts

Cable cap mates cable plug to allow wire to wire connections

High density wiring connectors with 2.5mm contact centres