TE Connectivity 0.093 Commercial Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied in a bag)*

£34.25

(exc. VAT)

£41.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 990£0.137
1000 - 4990£0.13
5000 - 9990£0.123
10000 +£0.115

*price indicative

Packaging Options:
RS Stock No.:
719-0359P
Mfr. Part No.:
770144-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

0.093 Commercial Connector Housing

Current

10A

Series

0.093 Commercial

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

19.81mm

Standards/Approvals

No

2.36mm Diameter Pin and Socket Contacts


A range of 2.36mm Diameter Pin and Socket Contacts for use in Commercial .093 [2.36] P&S Housings.

TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy