TE Connectivity Economy Interconnect Series Male Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 10 units)*

£1.21

(exc. VAT)

£1.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.121£1.21

*price indicative

Packaging Options:
RS Stock No.:
719-0217
Mfr. Part No.:
170429-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Economy Interconnect Connector Housing

Series

Economy Interconnect

Current

2A

Minimum Wire Size mm²

0.1mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.5mm²

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

95°C

Length

18.1mm

Standards/Approvals

No

TE Connectivity Economy Interconnection Pin and Socket Contacts


Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are MADE from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.

2.5mm TE Connectivity Economy Interconnection (EI) System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy