TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
718-9826
Distrelec Article No.:
304-52-089
Mfr. Part No.:
6-87523-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU MOD IV

Current

3A

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.6mm²

Contact Material

Bronze Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

11.94mm

Receptacle Crimp Contacts (Mod IV)


A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy