TE Connectivity FASTON .205/.250 Series Female PCB Terminal Crimp
- RS Stock No.:
- 718-8116P
- Mfr. Part No.:
- 1217080-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 125 units (supplied in a bag)*
£24.25
(exc. VAT)
£29.125
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 925 unit(s) ready to ship
- Plus 4,000 unit(s) shipping from 28 July 2026
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 125 - 600 | £0.194 |
| 625 + | £0.164 |
*price indicative
- RS Stock No.:
- 718-8116P
- Mfr. Part No.:
- 1217080-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal | |
| Gender | Female | |
| For Use With | AMP Comp-U-Sertor II Machine, AMP FHIS Bench Machine | |
| Series | FASTON .205/.250 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal | ||
Gender Female | ||
For Use With AMP Comp-U-Sertor II Machine, AMP FHIS Bench Machine | ||
Series FASTON .205/.250 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity FASTON 250/205 Series PCB Receptacle Terminals
FASTON 250/205 series PCB mount receptacle terminals that accept a mating tab with a width of 6.35 or 5.21mm. These FASTON 250/205 series quick connect PCB mount receptacle terminals are MADE from tin plated brass and are suitable for use with a 3.18mm thickness PCB. The design of these FASTON 250/205 PCB receptacles provides a low insertion force.
