TE Connectivity Termi-Point Series Crimp Terminal Contact
- RS Stock No.:
- 718-7564
- Mfr. Part No.:
- 3-330854-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-7564
- Mfr. Part No.:
- 3-330854-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | AMP-BLADE PCB Edge Connectors, Posted Type III+ Crimp Terminals | |
| Series | Termi-Point | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With AMP-BLADE PCB Edge Connectors, Posted Type III+ Crimp Terminals | ||
Series Termi-Point | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- NL
