TE Connectivity AMPINNERGY Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 718-1440
- Distrelec Article No.:
- 303-06-385
- Mfr. Part No.:
- 556880-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.86
(exc. VAT)
£1.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.86 |
| 25 - 99 | £0.76 |
| 100 - 499 | £0.65 |
| 500 - 999 | £0.54 |
| 1000 + | £0.49 |
*price indicative
- RS Stock No.:
- 718-1440
- Distrelec Article No.:
- 303-06-385
- Mfr. Part No.:
- 556880-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMPINNERGY Connector Housing | |
| Series | AMPINNERGY | |
| Current | 35A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | Zirconium Copper | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Contact Resistance | 1mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMPINNERGY Connector Housing | ||
Series AMPINNERGY | ||
Current 35A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material Zirconium Copper | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Contact Resistance 1mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
