TE Connectivity Junior Power Timer Series Female Crimp Terminal, 20 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 718-1282P
- Mfr. Part No.:
- 927774-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
£48.75
(exc. VAT)
£58.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 250 - 740 | £0.195 |
| 750 - 1990 | £0.159 |
| 2000 + | £0.11 |
*price indicative
- RS Stock No.:
- 718-1282P
- Mfr. Part No.:
- 927774-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Junior Power Timer Connector Housing | |
| Current | 30A | |
| Series | Junior Power Timer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Bronze | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Length | 9.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Junior Power Timer Connector Housing | ||
Current 30A | ||
Series Junior Power Timer | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Bronze | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Length 9.4mm | ||
Standards/Approvals No | ||
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.
TE Connectivity Junior Power Timer Automotive Connectors
Note
For MCP connectors see 680-5980
