TE Connectivity Female Crimp Terminal, 30 AWG Min IDC, 26 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

£89.75

(exc. VAT)

£107.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
250 - 740£0.359
750 - 1990£0.315
2000 - 3990£0.273
4000 +£0.249

*price indicative

Packaging Options:
RS Stock No.:
718-1250P
Mfr. Part No.:
927837-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Standard Power Timer Connector Housing

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Iron Alloy

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

30mΩ

Termination Type

IDC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Standards/Approvals

File No. E53793, File No. E28476, UL 94V-0, UL 94V-2

Length

18.7mm

TE Connectivity Standard Power Timer Contacts


A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors

TE Connectivity Standard Power Timer Automotive Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy