TE Connectivity Junior Power Timer Series Male Crimp Terminal, 12 AWG Min Crimp, 20 AWG Max

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-1222P
Mfr. Part No.:
2-964294-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Junior Power Timer Connector Housing

Current

20A

Series

Junior Power Timer

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

12AWG

Contact Plating

Tin

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

1mm²

Contact Material

Copper Iron Alloy

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Length

24.7mm

Standards/Approvals

No

TE Connectivity MCP 2.8K Standard Tab Timer Contacts (STC)


MCP 2.8K standard tab timer contacts (STC) with steel symmetric cantilever top springs and a mating area interface of 2.79 x 0.81mm. These MCP 2.8K standard tab timer contacts accept a wire size range of 0.5 to 1.0mm2 and mate with the MCP 2.8/ 2.8K contact system and can also be used with the Junior Power Timer connector system.

TE Connectivity Multiple Contact Point System (MCP)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy