TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 14 AWG Min Crimp, 16 AWG Max

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.05

(exc. VAT)

£2.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,110 unit(s) shipping from 22 May 2026
  • Plus 1,220 unit(s) shipping from 09 November 2026
  • Plus 2,460 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.205£2.05
50 - 90£0.19£1.90
100 - 490£0.154£1.54
500 - 1990£0.131£1.31
2000 +£0.106£1.06

*price indicative

Packaging Options:
RS Stock No.:
718-1181
Mfr. Part No.:
926902-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Current

19A

Contact Plating

Tin

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

14AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

16AWG

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Length

21.2mm

Standards/Approvals

No

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System