TE Connectivity Type VI Series Female Crimp Terminal Contact, 22AWG Min, 18AWG Max
- RS Stock No.:
- 718-1159
- Mfr. Part No.:
- 66592-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-1159
- Mfr. Part No.:
- 66592-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | G Series Connector Housing | |
| Series | Type VI | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 0.9mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With G Series Connector Housing | ||
Series Type VI | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.9mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
