TE Connectivity PTPB LP Series Male Crimp Terminal, 20 AWG Min Crimp, 17 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied in a box)*

£115.50

(exc. VAT)

£138.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,520 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 740£0.462
750 - 1990£0.376
2000 - 3990£0.303
4000 +£0.283

*price indicative

Packaging Options:
RS Stock No.:
718-1121P
Mfr. Part No.:
1-963745-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Crimp Terminal Cable Mount Connector Contact

Series

PTPB LP

Current

30A

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

17AWG

Contact Material

Bronze

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Standards/Approvals

No

Length

27.3mm

TE Connectivity MCP 2.8 Standard Tab Timer Contacts


MCP 2.8 standard tab timer contacts with stainless steel symmetric cantilever springs and a mating interface area of 2.79 x 0.81mm. These MCP 2.8 standard tab timer contacts mate with the MCP 2.8 contact system but can also be used with the Junior Power Timer connector system. For suitable cavity plugs see stock number 680-6905.

TE Connectivity Multiple Contact Point System (MCP)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy