TE Connectivity Junior Power Timer Series Male Crimp Terminal, 13 AWG Min Crimp, 17 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

£62.50

(exc. VAT)

£75.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
250 - 740£0.25
750 - 1990£0.217
2000 - 3990£0.187
4000 +£0.173

*price indicative

Packaging Options:
RS Stock No.:
718-1112P
Mfr. Part No.:
2-964302-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Junior Power Timer Connector Housing

Series

Junior Power Timer

Current

30A

Contact Plating

Tin

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

13AWG

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

17AWG

Contact Material

Copper Iron Alloy

Maximum Contact Resistance

5mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

Length

24.2mm

TE Connectivity MCP 2.8K Tab Timer Contacts with Single Wire Sealing System (SWS)


MCP 2.8K tab timer contacts with single wire sealing system (SWS) and modified symmetric steel cantilever spring. These MCP 2.8K tab timer contacts have a mating Interface area of 2.79 x 0.81mm and mate with the MCP 2.8/2.8K contact system but can also be used with the Junior Power Timer connector system.

TE Connectivity Multiple Contact Point System (MCP)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy