TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

£95.75

(exc. VAT)

£115.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,510 unit(s) ready to ship
  • Plus 7,000 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 740£0.383
750 - 1990£0.338
2000 - 3990£0.303
4000 +£0.255

*price indicative

Packaging Options:
RS Stock No.:
718-1086P
Mfr. Part No.:
1241388-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMP MCP 2.8K Connector Housing

Current

15A

Series

AMP MCP 2.8K

Minimum Wire Size AWG

17AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Contact Material

Copper Nickel Silicon

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

20AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Standards/Approvals

No

TE Connectivity MCP 2.8K Standard Receptacle Timer Contacts (SRC)


MCP 2.8K standard receptacle timer contacts (SRC) MADE from copper nickel silicon (CuNiSi) with stainless steel TOP springs. These MCP 2.8K standard receptacle timer contacts have a locking lance, a mating Interface area of 2.79mm, a mating force of 10 N and an unmating force of 7 N.

TE Connectivity Multiple Contact Point System (MCP)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy