TE Connectivity Junior Power Timer Series Female Crimp Terminal, 13 AWG Min Crimp, 17 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied in a bag)*

£88.25

(exc. VAT)

£106.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,690 unit(s), ready to ship

Units
Per unit
250 - 740£0.353
750 - 1990£0.31
2000 - 3990£0.275
4000 +£0.254

*price indicative

Packaging Options:
RS Stock No.:
718-1068P
Mfr. Part No.:
964287-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Junior Power Timer Connector Housing

Current

30A

Series

Junior Power Timer

Minimum Wire Size AWG

13AWG

Contact Plating

Tin

Minimum Wire Size mm²

1.5mm²

Contact Material

Bronze

Maximum Wire Size AWG

17AWG

Maximum Wire Size mm²

2.5mm²

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

120°C

Standards/Approvals

No

TE Connectivity Junior Power Timer Contacts


A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.

TE Connectivity Junior Power Timer Automotive Connectors


Note

For MCP connectors see 680-5980

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy