TE Connectivity Junior Power Timer Series Female Crimp Terminal, 13 AWG Min Crimp, 17 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
718-1064
Mfr. Part No.:
964285-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Junior Power Timer Connector Housing

Series

Junior Power Timer

Current

30A

Minimum Wire Size AWG

13AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Contact Material

Bronze

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

17AWG

Maximum Contact Resistance

2mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Length

19.6mm

Standards/Approvals

No

TE Connectivity Junior Power Timer Contacts


A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.

TE Connectivity Junior Power Timer Automotive Connectors


Note

For MCP connectors see 680-5980