TE Connectivity Junior Power Timer Series Female Crimp Terminal, 20 AWG Min Crimp, 24 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
718-1042
Mfr. Part No.:
927779-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Junior Power Timer Connector Housing

Current

30A

Series

Junior Power Timer

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Silver

Contact Material

Bronze

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

120°C

Length

21mm

Standards/Approvals

No

TE Connectivity Junior Power Timer Contacts


A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.

TE Connectivity Junior Power Timer Automotive Connectors


Note

For MCP connectors see 680-5980

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy