TE Connectivity Micro Power Quadlock Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.40

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,070 unit(s) shipping from 25 May 2026
  • Plus 3,290 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240£0.24£2.40
250 - 740£0.228£2.28
750 - 1990£0.217£2.17
2000 - 3990£0.206£2.06
4000 +£0.195£1.95

*price indicative

Packaging Options:
RS Stock No.:
718-0853
Mfr. Part No.:
968074-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Micro Power Quadlock System Housing

Series

Micro Power Quadlock

Current

34A

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

1mm²

Contact Material

Copper

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Standards/Approvals

No

Length

18.7mm

TE Connectivity Micro Quadlock Pin and Receptacle Contacts


Micro Quadlock pin and receptacle contacts with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings. The main functions of these contacts are separated. The internal contact body provides all the electrical and electro-mechanical functions while the steel cantilever spring both retains and protects the contact. This split function feature helps protect the contact against fatigue caused by vibration and mechanical stress. The electrical contact is MADE by a square 0.63 mm x 0.63 mm pin. The socket contact has four points of contact for high electrical performance and reliability. These MQS contacts are designed for safe handling and can be inserted safely into the contact cavities of the connector housing. An audible click is produced when the contact is fully inserted as confirmation

Features and Benefits


• Robust design with high current carrying capacity

• Four points of contact for high electrical reliability

• Split functions reduce fatigue

• Designed for safe handling

Product Application Specification


These Micro Quadlock pin and receptacle contacts are suitable for use in electronic and electrical applications in motor vehicles where vibration and mechanical stress is present

2.54mm Tyco Micro Quadlok (MQS) System