TE Connectivity Type III Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Bulk discount available

Subtotal (1 unit)*

£1.81

(exc. VAT)

£2.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 29 May 2026
  • Plus 350 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£1.81
25 - 99£1.59
100 - 249£1.38
250 - 499£1.28
500 +£1.08

*price indicative

Packaging Options:
RS Stock No.:
718-0790
Distrelec Article No.:
302-80-188
Mfr. Part No.:
66399-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

G Series and M Series Connector Housings, CPC

Series

Type III

Current

13A

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size mm²

0.6mm²

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

90°C

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Length

13.46mm

Series 1 Contacts


A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679

For all other contacts use tool stock no. 849-114 and die set stock no. 372-440

For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.