TE Connectivity Type III Series Female Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 712-2463
- Mfr. Part No.:
- 66101-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£9.50
(exc. VAT)
£11.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 70 unit(s) shipping from 29 June 2026
- Plus 300 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.90 | £9.50 |
| 100 - 370 | £1.71 | £8.55 |
| 375 - 1495 | £1.616 | £8.08 |
| 1500 - 2995 | £1.52 | £7.60 |
| 3000 + | £1.426 | £7.13 |
*price indicative
- RS Stock No.:
- 712-2463
- Mfr. Part No.:
- 66101-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | M Series Connector Housings | |
| Current | 13A | |
| Series | Type III | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 1.4mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 13.46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With M Series Connector Housings | ||
Current 13A | ||
Series Type III | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 1.4mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 13.46mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
