TE Connectivity MTA-100 Series Crimp Contact, 22 AWG Min, 28 AWG Max
- RS Stock No.:
- 712-2438
- Distrelec Article No.:
- 304-54-300
- Mfr. Part No.:
- 641994-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£4.46
(exc. VAT)
£5.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 600 unit(s) shipping from 02 June 2026
- Plus 15,460 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 480 | £0.223 | £4.46 |
| 500 - 1980 | £0.167 | £3.34 |
| 2000 - 9980 | £0.112 | £2.24 |
| 10000 + | £0.089 | £1.78 |
*price indicative
- RS Stock No.:
- 712-2438
- Distrelec Article No.:
- 304-54-300
- Mfr. Part No.:
- 641994-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| For Use With | AMP MTA 100 Series Keyed Header Connector | |
| Series | MTA-100 | |
| Current | 5A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Brass Pre Tin Plated | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 7.37mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
For Use With AMP MTA 100 Series Keyed Header Connector | ||
Series MTA-100 | ||
Current 5A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Brass Pre Tin Plated | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 7.37mm | ||
Standards/Approvals No | ||
TE Connectivity MTA-100 Keying Plug
Keying plug for use with MTA-100 connectors. This keying plug is supplied on a carrier strip of 10
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
