TE Connectivity AMP Universal Power Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
712-1980
Mfr. Part No.:
175151-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMP Universal Power Connector Housing

Current

12A

Series

AMP Universal Power

Minimum Wire Size mm²

0.1mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.35mm²

Contact Material

Brass

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

11.75mm

Universal Power Contacts


Use with Housings stock number 680-2411 typical

TE Connectivity Universal Power Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy