TE Connectivity MULTILOCK 070 Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 712-1902
- Mfr. Part No.:
- 173645-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£4.30
(exc. VAT)
£5.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,750 unit(s) ready to ship
- Plus 2,400 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.086 | £4.30 |
| 250 - 950 | £0.054 | £2.70 |
| 1000 - 2450 | £0.052 | £2.60 |
| 2500 + | £0.05 | £2.50 |
*price indicative
- RS Stock No.:
- 712-1902
- Mfr. Part No.:
- 173645-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | MULTILOCK 070 Connector Housing | |
| Series | MULTILOCK 070 | |
| Current | 4A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 1.25mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With MULTILOCK 070 Connector Housing | ||
Series MULTILOCK 070 | ||
Current 4A | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 1.25mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Length 16mm | ||
Standards/Approvals No | ||
MULTILOCK 040 & 070 Contacts & Tooling
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is Ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.
Features of 040 Series:
• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
Features of 070 Series:
• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
