TE Connectivity Type III Series Female Crimp Terminal, 26 AWG Min Solder, 20 AWG Max
- RS Stock No.:
- 710-0299
- Distrelec Article No.:
- 304-28-700
- Mfr. Part No.:
- 66183-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 710-0299
- Distrelec Article No.:
- 304-28-700
- Mfr. Part No.:
- 66183-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | CPC and M Series Connector Housings | |
| Series | Type III | |
| Current | 13A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Length | 13.46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With CPC and M Series Connector Housings | ||
Series Type III | ||
Current 13A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Length 13.46mm | ||
Standards/Approvals No | ||
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
