TE Connectivity Type III Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied in a box)*

£96.80

(exc. VAT)

£116.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
100 - 370£0.968
375 - 1495£0.844
1500 - 2995£0.72
3000 +£0.648

*price indicative

Packaging Options:
RS Stock No.:
710-0273P
Mfr. Part No.:
66099-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

CPC, G Series and M Series Connector Housings

Current

13A

Series

Type III

Minimum Wire Size mm²

0.8mm²

Contact Plating

Gold

Minimum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.4mm²

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

27.1mm

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Series 1 Contacts


A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679

For all other contacts use tool stock no. 849-114 and die set stock no. 372-440

For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy