TE Connectivity AMP Universal Power Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

£19.00

(exc. VAT)

£23.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40,350 unit(s), ready to ship

Units
Per unit
500 - 1450£0.038
1500 - 3700£0.032
3750 - 7450£0.029
7500 +£0.028

*price indicative

Packaging Options:
RS Stock No.:
683-1346P
Mfr. Part No.:
175150-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

AMP Universal Power Connector Housing

Current

12A

Series

AMP Universal Power

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.4mm²

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Universal Power Contacts


Use with Housings stock number 680-2411 typical

TE Connectivity Universal Power Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy