TE Connectivity VAL-U-LOK Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£31.00

(exc. VAT)

£37.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16,100 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2900£0.031
3000 - 7400£0.025
7500 - 14900£0.024
15000 +£0.022

*price indicative

Packaging Options:
RS Stock No.:
682-7378P
Mfr. Part No.:
794958-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

VAL-U-LOK Connector Housing

Series

VAL-U-LOK

Current

3A

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

13.46mm

Standards/Approvals

No

Crimp Contacts


A range of Crimp Contacts for use in Val-U-Lok housings.

Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire

TE Connectivity VAL-U-LOK Series Connector System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy