TE Connectivity CST-100 II Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£33.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25,400 unit(s) ready to ship
  • Plus 33,000 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2900£0.033
3000 - 7400£0.029
7500 - 14900£0.027
15000 +£0.025

*price indicative

Packaging Options:
RS Stock No.:
682-7353P
Mfr. Part No.:
1375819-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

CST-100 II Connector Housing

Current

4A

Series

CST-100 II

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.35mm²

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity CST-100 II Crimp Contacts


CST-100 II crimp contacts with tin or gold plating.

For Crimp Tool see stock number 782-9123 .

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy